Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerXP POWER
Manufacturer Part NoGSP750PS24-EF
Order Code2726887
Product RangeGSP750 Series
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 276.400 |
| 5+ | CHF 268.100 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 276.40 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerXP POWER
Manufacturer Part NoGSP750PS24-EF
Order Code2726887
Product RangeGSP750 Series
Technical Datasheet
Power Supply ApplicationsITE & Medical
No. of Outputs1Outputs
Output Power Max750W
Output Voltage - Output 124VDC
Output Current - Output 131.3A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage AC Min80V
Input Voltage VAC80V AC to 264V AC
Input Voltage AC Max264V
Power Supply Output TypeAdjustable, Fixed
Product RangeGSP750 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The GSP750 has been designed to offer a full 750W of output power in a very small mechanical footprint, whilst still providing peak power to 900W, a 5V standby output with 3A of current capability and an input standby power draw of
- Low Profile for 1U Applications
- 900W Peak Power Rating for 100ms
- Universal 80V to 264VAC Input
- IT & Medical Safety Approvals
- 1W Standby Power
- Operating Temperature -40°C to 70°C
- Remote On/Off
- 5V / 3A Standby Output
- 3 Year Warranty
Applications
Power Management, Medical, Industrial
Technical Specifications
Power Supply Applications
ITE & Medical
Output Power Max
750W
Output Current - Output 1
31.3A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Input Voltage VAC
80V AC to 264V AC
Power Supply Output Type
Adjustable, Fixed
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1Outputs
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage AC Min
80V
Input Voltage AC Max
264V
Product Range
GSP750 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.477803