Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 190.480 |
5+ | CHF 187.960 |
10+ | CHF 185.100 |
50+ | CHF 179.380 |
100+ | CHF 173.660 |
Product Information
Product Overview
F04CTH is a F series ultra-miniature DC to HVDC converter. F series is a broad line of robust, field-proven DC to HVDC converter which deliver 10Watts continuous output power. The input and output are galvanically isolated so a unit can be used to deliver a positive or negative high voltage output. The output voltage is proportional to input voltage with a low 0.7V typical turn-on voltage. The F Series employs a quasi-sinewave oscillator, a fully enclosed transformer, input and output filtering, and a 5-sided metal enclosure. As a result, these modules exhibit very low EMI/RFI, noise and ripple. Applications include mass spectrometry, electrostatic chucks, electrophoresis, capacitor charging, particle counter, isolation testing and medical laser treatment.
- 0 to +/-200V output voltage range, 25mA output current
- 0 to 12V input voltage range, dual output, centre tap
- Output voltage proportional to input, low turn-on voltage 0.7VDC
- Arc and short circuit protected, no minimum load, 3 year warranty
- Protected against short circuit conditions indefinitely
- Switching frequency range from 25 to 125KHz (stable frequency over entire output voltage range)
- Case material is black anodized aluminium, UL 94 V-0 rated solid vacuum encapsulation
- Operating temperature range from -10 to +70°C
- Dimension is 71.1 x 43.2 x 21.6mm
- Drilled mounting holes
Technical Specifications
Proportional
Adjustable
25mA
0V
0V
F Series
Dual Output
10W
Through Hole
200V
12V
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate