Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerXP POWER
Manufacturer Part NoECP40UT01
Order Code1765317
Product RangeECP40 Series
Technical Datasheet
83 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 51.850 |
5+ | CHF 50.300 |
10+ | CHF 48.750 |
50+ | CHF 46.670 |
100+ | CHF 43.560 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 51.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerXP POWER
Manufacturer Part NoECP40UT01
Order Code1765317
Product RangeECP40 Series
Technical Datasheet
Power Supply ApplicationsITE & Medical
No. of Outputs3 Output
Output Power Max40W
Power Rating (Forced Cooling)-
Power Rating (Convection Cooling)40W
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Output Voltage - Output 15VDC
Output Current - Output 15A
Output Voltage - Output 212VDC
Output Current - Output 22A
Output Voltage - Output 3-12VDC
Input Voltage AC Min85V
Input Voltage AC Max264V
Output Current - Output 3500mA
Output Voltage - Output 4-
Output Current - Output 4-
Product RangeECP40 Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
- IT & Medical 3rd Edition Safety Approvals
- 2 X MOPP with Risk Management File
- Ultra Compact Size - 3" x 2"
- <lt/>0.3 W No Load Input Power
- Peak Load Capability
- Low Profile Design, 0.9"
Applications
Medical
Technical Specifications
Power Supply Applications
ITE & Medical
Output Power Max
40W
Power Rating (Convection Cooling)
40W
Power Supply Output Type
Adjustable, Fixed
Output Current - Output 1
5A
Output Current - Output 2
2A
Input Voltage AC Min
85V
Output Current - Output 3
500mA
Output Current - Output 4
-
SVHC
No SVHC (17-Jan-2023)
No. of Outputs
3 Output
Power Rating (Forced Cooling)
-
Input Voltage VAC
85V AC to 264V AC
Output Voltage - Output 1
5VDC
Output Voltage - Output 2
12VDC
Output Voltage - Output 3
-12VDC
Input Voltage AC Max
264V
Output Voltage - Output 4
-
Product Range
ECP40 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.121563