Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 111.960 |
5+ | CHF 108.610 |
Product Information
Product Overview
ECP225-A series is a 225W force-cooled or 150W convection cooled open frame AC-DC power supply with medical (2 x MOPP) and ITE approvals. It is designed to minimize the no load power consumption and maximize efficiency to facilitate equipment design to meet the latest environmental legislation. The low profile and safety approvals covering ITE and medical standards along with conducted emissions to EN55011/32 level B allow the versatile ECP225-A series to be used in a vast range of applications. Safety approvals are IEC62368-1:2014, IEC60601-1 Ed 3, UL62368-1, CAN/CSA C22.2 No.62368-1-14, ANSI/AAMI ES60601-1: 2005 & CSA C22.2 No.6061-1:08, EN62368-1:2014/A11:2017, EN60601-1:2006.
- High power density, overvoltage/overload/overtemperature protection
- Less than 0.5W no load input power
- Dimension is 127 x 76.2 x 25.4mm
- Output voltage is 12V, input frequency is 47 to 63Hz
- Output current is 12.5A convection-cooled, 18.75A forced-cooled (10CFM)
- Standby voltage is 5V/1A convection-cooled, 5V/2A forced-cooled
- Fan output is 12V/0.5A
- Efficiency is 92%
- Input voltage is 85 to 264VAC (derate linearly from 100% load at 90VAC to 90% load at 85VAC)
- Operating temperature is -20 to 70°C
Technical Specifications
ITE & Medical
225W @ 7CFM
85V AC to 264V AC
12VDC
-
-
-
ECP225 Series
1 Output
150W
Adjustable, Fixed
12.5A
-
-
-
No SVHC (15-Jan-2018)
Alternatives for ECP225PS12-A
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate