400 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 95.390 |
5+ | CHF 92.540 |
10+ | CHF 89.670 |
50+ | CHF 85.860 |
100+ | CHF 80.130 |
Product Information
Product Overview
DNR120AS24-I is a compact 120W AC-DC power supply with DIN rail mounting for industrial electronics equipment. The DC output has an LED On indicator and is adjustable ±10%, featuring a DC OK signal for remote monitoring. The moulded case has ventilation slots for convection cooling, allowing operation at full load to +60°C. Safety approvals include EN62368-1, UL508, UL62368-1, cUL60950-1, pollution degree 2, UL60950-1, overvoltage category II, UL508 overvoltage category III, ANSI/ISA 12.12.01. (class 1, division 2 groups A, B, C and D), UKCA meets all applicable directives and legislation.
- 3 year warranty, parallel function
- 24V output voltage, 22.5 to 28.5V output voltage trim
- 5A output current
- 86% typical efficiency
- 210 to 375VDC input voltage
- 47 to 63Hz input frequency
- Operating temperature range from -35°C to +70°C
- Overvoltage, overload protection
- 80KHz typical switching frequency
Technical Specifications
ITE
120W
5A
-
-
-
264VAC
Fixed
No SVHC (16-Jul-2019)
1 Output
24VDC
-
-
-
90VAC
90V AC to 264V AC
DNR120 Series
Alternatives for DNR120AS24-I
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate