Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerXP POWER
Manufacturer Part NoDDC4024S12
Order Code2932100
Product RangeDDC40 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | CHF 56.820 | 
| 5+ | CHF 55.120 | 
| 10+ | CHF 53.410 | 
| 50+ | CHF 51.140 | 
Price for:Each
Minimum: 1
Multiple: 1
CHF 56.82 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoDDC4024S12
Order Code2932100
Product RangeDDC40 Series
Technical Datasheet
Power Supply ApplicationsITE
Input Ratio3:1
Output Power Max40W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 13.4A
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage1.5kV
DC / DC Converter Output TypeFixed, Adjustable
Input Voltage DC Nom24V
DC / DC Converter MountingDIN Rail
Width53mm
Height91mm
Depth56mm
Input Voltage DC Min10V
Input Voltage DC Max32V
Product RangeDDC40 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The DDC series is a range of DIN Rail mounting DC/DC converters designed to offer additional voltages in AC input DIN Rail power systems, provide isolated outputs & noise immunity or support battery powered or battery backed applications.
Technical Specifications
Power Supply Applications
ITE
Output Power Max
40W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
Regulated
DC / DC Converter Output Type
Fixed, Adjustable
DC / DC Converter Mounting
DIN Rail
Height
91mm
Input Voltage DC Min
10V
Product Range
DDC40 Series
Input Ratio
3:1
No. of Outputs
1 Output
Output Current - Output 1
3.4A
Output Current - Output 2
-
Isolation Voltage
1.5kV
Input Voltage DC Nom
24V
Width
53mm
Depth
56mm
Input Voltage DC Max
32V
SVHC
No SVHC (15-Jan-2018)
Alternatives for DDC4024S12
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18