Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 171.950 |
5+ | CHF 166.790 |
10+ | CHF 161.630 |
50+ | CHF 154.750 |
100+ | CHF 144.430 |
Product Information
Product Overview
CCP550PS36-A is a CCP550 series compact single output AC-DC power supply. It is designed to operate in convection cooled, conduction cooled, and fan cooled applications. It offers high power density in a low profile design, high efficiency, and quiet operation for noise sensitive applications. CCP550, with Class B, conducted emissions, worldwide industrial and medical safety approvals, and low leakage currents, is designed for easy integration into a wide range of BF rated medical applications including respiratory care, imaging, patient monitoring, patient treatment, and industrial applications such as process control, test & measurement, industrial printing. It includes overvoltage, overload, short circuit, and overtemperature protection. Application includes healthcare, instrumentation, process control, robotics and technology. Approvals are UL62368-1, ANSI/AAMI ES60601-1 & CSA C22.2 No.60601-1, EN62368-1, EN60601-1.
- 550W fan cooled, 400W conduction cooled, 300W convection cool
- Universal input operating voltage range from 80 to 264VAC, 36V output voltage
- 8.33A (convection cooled), 11.10A (conduction cooled), 15.27A (fan cooled) output current
- 5V/1.0A (convection/conduction cooled), 5V/2.0A (fan cooled) standby power
- 92% high efficiency (typical value at 230VAC input and 550W load)
- 127.0 x 76.2mm footprint, 37.5mm profile, optional 5VDC standby & remote on/off
- Low earth leakage greater than 400µA, low patient leakage greater than 90µA
- 4000VDC min isolation (input to output, 2 x MOPP), 3 year warranty
- Switching frequency range from 45 to 75KHz (main converter, 100-550W)
- Operating temperature range from -30 to +70°C
Technical Specifications
ITE, Industrial & Medical
550W
80V AC to 264V AC
36V
-
-
-
CCP550 Series
1 Output
300W
Fixed
8.33A
-
-
-
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate