Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerXP POWER
Manufacturer Part NoAHE220PS12
Order Code2630549
Product RangeAHE220 Series
Technical Datasheet
2 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 131.540 |
| 5+ | CHF 127.590 |
| 10+ | CHF 123.650 |
| 50+ | CHF 118.380 |
| 100+ | CHF 110.490 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 131.54 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerXP POWER
Manufacturer Part NoAHE220PS12
Order Code2630549
Product RangeAHE220 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max180W
Output Voltage - Output 112VDC
Output Current - Output 115A
Output Voltage - Output 2-
Output Current - Output 2-
Output Connector4 Way Mini DIN
Output Voltage - Output 3-
Output Current - Output 3-
Input Voltage AC Min90V
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 264V AC
Input Voltage AC Max264V
Product RangeAHE220 Series
Plug TypeMains Plug Sold Separately
SVHCNo SVHC (15-Jan-2018)
Alternatives for AHE220PS12
1 Product Found
Product Overview
The AHE220 from XP Power is a 220W AC to DC external power supply. The power supply features energy efficiency level VI and is approved to ITE safety approvals as well as having overload protection, overvoltage protection, short circuit protection and thermal protection.
- Energy Efficiency Level VI
- Less Than 0.21W No Load Power Consumption
- Operating Temperature 0°C to 60°C
- Low Earth Leakage Current
- ITE Safety Approvals
- See Technical Note for information about XP Power’s plans for the UKCA Marking
Applications
Industrial, Power Management
Technical Specifications
Power Supply Applications
ITE
Output Power Max
180W
Output Current - Output 1
15A
Output Current - Output 2
-
Output Voltage - Output 3
-
Input Voltage AC Min
90V
Input Voltage VAC
90V AC to 264V AC
Product Range
AHE220 Series
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1 Output
Output Voltage - Output 1
12VDC
Output Voltage - Output 2
-
Output Connector
4 Way Mini DIN
Output Current - Output 3
-
Power Supply Output Type
Fixed
Input Voltage AC Max
264V
Plug Type
Mains Plug Sold Separately
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.604789