Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 404.050 |
5+ | CHF 353.540 |
10+ | CHF 292.940 |
50+ | CHF 262.630 |
100+ | CHF 242.430 |
Product Information
Product Overview
The AG Series is a broad line of ultra-miniature DC to HV DC converters that sets an industry standard in high voltage miniaturization. This unique package occupies less than one tenth of a cubic inch of volume and an extremely low profile of only 0.128 inches (3.25mm) when mounted in from the top, or 0.152 (3.86mm) when mounted in from the bottom of the PCB. They can also mount off the PCB with .030” diameter pins. They are offered in 1 watt or 1.5 watt power ratings, with output voltages ranging from 100 volts to 6000 volts. The output is directly proportional to the input voltage and is linear from
- Output voltages from 100V to 6000V
- Output Proportional to Input
- 0.7VDC Turn-on Voltage
- Extremely Low Profile <lt/>0.25”
- Surface Mount
- Input to Output Isolation
- Short Circuit Protection
- Control Pin
- No minimum load
Applications
Power Management, DC/DC Converters
Technical Specifications
Proportional
1 Output
1W
167µA
167µA
0V
700mV
AG Series
Surface Mount Device
6.35mm
No SVHC (15-Jan-2018)
Positive Output
Fixed, Adjustable
1W
6kV
Surface Mount
6kV
5V
DIP
11.43mm
33.53mm
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate