Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerXP POWER
Manufacturer Part NoAEH45UM31
Order Code1550963
Product RangeAEH Series
Technical Datasheet
24 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 82.610 |
| 5+ | CHF 80.120 |
| 10+ | CHF 77.640 |
| 50+ | CHF 74.350 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 82.61 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerXP POWER
Manufacturer Part NoAEH45UM31
Order Code1550963
Product RangeAEH Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs3 Output
Output Power Max42W
Output Voltage - Output 15VDC
Output Current - Output 15A
Output Voltage - Output 212VDC
Output Current - Output 22A
Output Connector5 Way DIN
Output Voltage - Output 3-12VDC
Output Current - Output 3800mA
Power Supply Output TypeFixed
Input Voltage AC Min90V
Input Voltage AC Max264V
Input Voltage VAC90V AC to 264V AC
Product RangeAEH Series
Plug TypeMains Plug Sold Separately
SVHCNo SVHC (16-Jul-2019)
Product Overview
AEH45UM31 is an AEH series 42W AC/DC power supply with universal input and fixed output.
- Universal input range from 90-264 VAC
- 5.0V/+12.0V/-12.0V output voltage, 5.0A/2.0A/0.8A output current
- Operating temperature range from 0°C to +60°C
- Up to 80% efficiency
Notes
Mains plug sold separately.
Technical Specifications
Power Supply Applications
ITE
Output Power Max
42W
Output Current - Output 1
5A
Output Current - Output 2
2A
Output Voltage - Output 3
-12VDC
Power Supply Output Type
Fixed
Input Voltage AC Max
264V
Product Range
AEH Series
SVHC
No SVHC (16-Jul-2019)
No. of Outputs
3 Output
Output Voltage - Output 1
5VDC
Output Voltage - Output 2
12VDC
Output Connector
5 Way DIN
Output Current - Output 3
800mA
Input Voltage AC Min
90V
Input Voltage VAC
90V AC to 264V AC
Plug Type
Mains Plug Sold Separately
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.45