Print Page
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 140.760 |
5+ | CHF 138.650 |
10+ | CHF 136.530 |
50+ | CHF 115.050 |
100+ | CHF 111.380 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 140.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerXP POWER
Manufacturer Part NoA06N-5
Order Code2565357
Product RangeA Series
Technical Datasheet
High Voltage Power Supply TypeProportional
PolarityNegative Output
No. of Outputs1 Output
DC / DC Converter Output TypeAdjustable
Power Rating1W
Output Power Max1W
Output Voltage - Output 1-600V
Output Current Max1.67mA
Power Supply MountingThrough Hole
Output Voltage Min0V
Output Current - Output 11.67mA
Output Voltage Max-600V
Input Voltage DC Min700mV
Input Voltage DC Max5V
Product RangeA Series
DC / DC Converter TypeDIP
DC / DC Converter MountingThrough Hole
Width11.43mm
Height6.35mm
Depth23.37mm
SVHCNo SVHC (15-Jan-2018)
Product Overview
The A Series is a broad line of ultra-miniature, DC to HV DC converters that set an industry standard in high voltage miniaturization. This unique package occupies less than one tenth of a cubic inch of volume, and an extremely low profile of only 0.250 inches (6.35mm). Controllable output voltages range from 100 volts to 6000 volts. The output is directly proportional to the input voltage and is linear from
- Output voltages from 100V to 6000V
- 0.7VDC Turn-on Voltage
- Extremely Low Profile <lt/>0.25”
- Input to Output Isolation
- Short Circuit Protection
- Control Pin
- No minimum load
Applications
Power Management
Technical Specifications
High Voltage Power Supply Type
Proportional
No. of Outputs
1 Output
Power Rating
1W
Output Voltage - Output 1
-600V
Power Supply Mounting
Through Hole
Output Current - Output 1
1.67mA
Input Voltage DC Min
700mV
Product Range
A Series
DC / DC Converter Mounting
Through Hole
Height
6.35mm
SVHC
No SVHC (15-Jan-2018)
Polarity
Negative Output
DC / DC Converter Output Type
Adjustable
Output Power Max
1W
Output Current Max
1.67mA
Output Voltage Min
0V
Output Voltage Max
-600V
Input Voltage DC Max
5V
DC / DC Converter Type
DIP
Width
11.43mm
Depth
23.37mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0057