Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 115.620 |
5+ | CHF 113.880 |
10+ | CHF 112.150 |
50+ | CHF 94.510 |
100+ | CHF 91.500 |
Product Information
Product Overview
A series is an ultra-miniature DC-HVDC converter. The A series is a broad line of ultra-miniature, DC to HVDC converters that set an industry standard in high voltage miniaturization. This unique package occupies less than one tenth of a cubic inch of volume, and an extremely low profile of only 6.35mm. No external components or minimum load are required. A separate high impedance control pin is standard and is designed for external error amplifier and/or DAC control in closed or open loop systems. Or simply connect the control pin to the + input for proportional input to output operation. These component-sized converters are ideal for applications requiring minimal size and weight. Typical applications are avalanche photo diodes, photo multiplier tubes, electrophoresis, capacitor charging, sustaining ion pumps, piezo devices, handheld instruments. Safety approvals are IEC/UL/CSA/EN 62368.
- Output proportional to input, control pin, no minimum load
- 0.7VDC turn-on voltage, extremely low profile <lt/>6.35mm
- Surface mount, input to output isolation, short circuit protection
- 3 year warranty
- Output voltage is 0 to +300V
- 3.33mA output current
- 12V input voltage
- <lt/>185mA full load input current, <lt/>0.7% ripple
- Dimension is 23.37mm length x 6.35mm height x 11.43mm width
- Operating temperature (case) is -25 to +75°C
Technical Specifications
Proportional
1 Output
1W
300V
Through Hole
3.33mA
700mV
A Series
Through Hole
6.35mm
No SVHC (15-Jan-2018)
Positive Output
Adjustable
1W
3.33mA
0V
300V
12V
DIP
11.43mm
23.37mm
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate