Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 3,082.000 |
Product Information
Product Overview
XCKU040-3FFVA1156E is a Kintex UltraScale FPGA IC. It is a high-performance FPGA with a focus on price/performance, using both monolithic and next-generation stacked silicon interconnect (SSI) technology. High DSP and block RAM-to-logic ratios and next-generation transceivers, combined with low-cost packaging, enable an optimum blend of capability and cost.
- 530,250 system logic cells
- 484,800 CLB flip-flops
- 242,400 CLB LUTs
- 7Mb maximum distributed RAM
- 21.1Mb block RAM
- 10 CMTs (1 MMCM, 2 PLLs), 40 I/O DLLs
- 1,920 DSP slices, 3 PCIe Gen3 x8
- 1156-pin FCBGA package
- Extended temperature range from 0°C to +100°C
- 16.3Gb/s maximum transceiver speed
Warnings
Warranty Information: Xilinx semiconductor products have a warranty of twelve (12) months from date of purchase. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
Please note this product is Non-Cancellable and Non-Returnable (NCNR). Warranty Information: Xilinx semiconductor products have a warranty of twelve (12) months from date of purchase.
Technical Specifications
-
FCBGA
3
-
0°C
Kintex UltraScale XCKU040
MSL 4 - 72 hours
MMCM, PLL
922mV
3.3V
520I/O's
530250Macrocells
850MHz
530250Logic Cells
1156Pins
520I/O's
Surface Mount
100°C
-
No SVHC (15-Jan-2018)
979mV
Kintex UltraScale Series
FCBGA
530250
3
21606Kbit
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate