Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 42.010 |
Product Information
Product Overview
XC7S25-1FTGB196Q is a Spartan®-7 FPGA IC. The Spartan®-7 FPGA IC is optimized for low cost, minimal power consumption, and high I/O performance. Housed in a compact, low-cost package, it is ideal for designs requiring the smallest PCB footprint and efficient resource use in embedded and consumer applications.
- 36KB dual-port block RAM with built-in FIFO logic for on-chip data buffering
- Advanced FPGA logic using 6-input LUTs, configurable as distributed memory for high performance
- 36KB dual-port block RAM with built-in FIFO logic for on-chip data buffering
- Powerful CMTs with PLL and MMCM blocks enable precise, low-jitter, flexible clock management
- 23360 logic cells, 100 I/O's
- Dual 12bit XADC with on-chip thermal and supply sensors
- 256-bit AES encryption with HMAC/SHA-256 and built-in SEU detection and correction
- I/O voltage range from 1.2V to 3.3V
- Available in 196 pin CSBGA package
- Operating temperature range from -40°C to 125°C
Notes
Please note this product is Non-Cancellable and Non-Returnable (NCNR). Warranty Information: Xilinx semiconductor products have a warranty of twelve (12) months from date of purchase.
Technical Specifications
-
CSBGA
1
28nm (HKMG)
-40°C
Spartan-7 XC7S25
MSL 3 - 168 hours
MMCM, PLL
950mV
3.3V
100I/O's
23360Macrocells
464MHz
23360Logic Cells
196Pins
100I/O's
Surface Mount
125°C
-
No SVHC (15-Jan-2018)
1.05V
Spartan-7
CSBGA
23360
1
1620Kbit
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate