Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 267.430 |
Product Information
Product Overview
XC7K160T-1FBG484C is a Kintex®-7 family Field Programmable Gate Array (FPGA). This- Kintex®-7- family is optimized for best price-performance with a 2X improvement compared to previous generation, enabling a new class of FPGAs. It is built on a state-of-the-art, high-performance, low-power (HPL), 28nm, high-k metal gate (HKMG) process technology. It features advanced high-performance FPGA logic based on real 6-input lookup table (LUT) technology configurable as distributed memory and 36kB dual-port block RAM with built-in FIFO logic for on-chip data buffering.
- Slowest speed grade (-1) with 0 to 85°C temperature range
- 162,240 logic cell
- Configurable Logic Blocks (CLBs): 25,350 slices, 2188Kb max distributed RAM
- Block RAM blocks: 650 x 18Kb, 325 x36Kb and 11700Kb max
- 600 DSP slices, 8 CMTs, 1 PCIe, 8 GTXs, 1 XADC block
- 8 total I/O banks, 400 max user I/O
- I/O Voltage range from 1.2V to 3.3V
- Quickly deploy embedded processing with MicroBlaze™ processor
- Powerful clock management tiles (CMT) combining phase-locked loop and mixed mode clock manager
- Available in 484 pin FCBGA package
Warnings
Warranty Information: Xilinx semiconductor products have a warranty of twelve (12) months from date of purchase. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
Please note this product is Non-Cancellable and Non-Returnable (NCNR). Warranty Information: Xilinx semiconductor products have a warranty of twelve (12) months from date of purchase.
Technical Specifications
-
FCBGA
1
28nm (HKMG)
0°C
Kintex-7 XC7K160T
MSL 4 - 72 hours
MMCM, PLL
970mV
3.3V
285I/O's
162240Macrocells
400MHz
162240Logic Cells
484Pins
285I/O's
Surface Mount
85°C
-
No SVHC (15-Jan-2018)
1.03V
Kintex-7
FCBGA
162240
1
11700Kbit
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate