2 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 4,101.000 |
Product Information
Product Overview
HW-SMARTLYNQ-PLUS-G is a SmartLynq+ module. This SmartLynq is a high performance JTAG cable for high-speed FPGA and flash programming, hardware and software debug, performance analysis, and event trace. The SmartLynq+ module is built for high-speed debug and trace, primarily targeting designs using Versal™ platform. The SmartLynq+ module provides up to 28X faster Linux download time via high-speed debug port (HSDP) and much-improved configuration throughput performance over previous debug products to accelerate the development cycle. The SmartLynq+ module supports both serial and parallel trace, with up to 14GB of trace memory to capture a detailed picture of design execution history. The SmartLynq+ module features various host and target connectivity options, making it the most flexible debug product in the portfolio. Software packages, with Python for the integrated debugger, provide maximum flexibility by enabling remote access and sharing.
- 28X faster Linux download to Versal™ devices vs. SmartLynq data cable
- Maximize development productivity by faster configuration time
- Full visibility for heterogeneous architecture, high-speed trace with enhanced visibility
- 10Gb/s serial and 3.2Gb/s parallel trace capability, continuous debug/trace visibility during boot
- Smart filtering with software customizable built-in debugger for remote access and sharing
- Daisy-chain mode to debug multiple devices on a single board
- Dimension is 152.4mm x 152.4mm x 50.8mm
- Ambient operating environmental temperature range from 10°C to +26°C
- 16GB DDR4 memory/Micro SD card/eMMC
- 12V power adapter power
Contents
SmartLynq+Debug and trace module, JTAG ribbon boot, USB cable, JTAG flying wire adapter cable, GPIO flying lead cable, Ethernet cable, Power supply, USB Type-C cable, Micro SD card.
Notes
Non-Cancellable and Non-Returnable (NCNR). This product has a warranty of Ninety (90) Days from date of purchase. AMD products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.
Technical Specifications
Debugger / Programmer
ARM
SmartLynq+ Debug & Trace Mod, JTAG Ribbon Boot, USB/Enet/GPIO/JTAG Adapter Cables, MicroSD & Supply
-
Versal ACAP
Cortex-A72
Super-Fast Configure Time, High-Speed Trace w/Enhanced Visibility, Flexible & Smart Debug Platform
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate