Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 5,867.000 |
Product Information
Product Overview
The EK-U1-KCU116-G from Xilinx is a Kintex® UltraScale+™ FPGA KCU116 evaluation kit. This EV kit is ideal for evaluating key Kintex® UltraScale+™ features most notably 28Gbps transceiver performance. The Kintex UltraScale+™ family provides the best price/performance/watt balance in a FinFET node, delivering the most cost effective solution for high end applications. Based on the UltraScale architecture, UltraScale+™ FPGA family have increased performance and on-chip ultraRAM memory to reduce BOM cost, providing the ideal mix of high performance peripherals and cost effective system implementation. In addition, Kintex UltraScale+ FPGAs have numerous power options that deliver the optimal balance between the required system performance and the smallest power envelope.
- 4x zSFP+ cages to support 28Gbps GTY evaluation
- DDR4 up to 32bits
- PCIe Gen3 x8 compliant and Gen4 capable
- General purpose prototyping elements including FMC, HDMI, PMODs
Applications
Embedded Design & Development
Contents
KCU116 board featuring the XCKU5P-2FFVB676E, 1x 28Gbps SFP28 electrical loopback module, Voucher providing access to a full seat of Vivado® design suite: design edition, Node-locked and device-locked to the XCKU5P, USB cables, Power supply.
Warnings
Warranty Information: Xilinx development boards, kits and programming cables have a warranty of ninety (90) days from date of purchase.
Notes
Non-Cancellable and Non-Returnable (NCNR). This product has a warranty of Ninety (90) Days from date of purchase. AMD products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.
Technical Specifications
Xilinx
Kintex UltraScale+
-
Eval Board XCKU5P-2FFVB676E, SFP28 Electrical Loopback Mod, Power/Ethernet/Micro USB Cable, S/W
No SVHC (15-Jan-2018)
32bit
FPGA
XCKU5P-2FFVB676E
-
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate