Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER XCELITE
Manufacturer Part No9976MMN
Order Code441806
Also Known AsGTIN UPC EAN: 037103483287
Technical Datasheet
3 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 8.570 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 8.57 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELLER XCELITE
Manufacturer Part No9976MMN
Order Code441806
Also Known AsGTIN UPC EAN: 037103483287
Technical Datasheet
Drive Size - Metric4mm
Blade Length102mm
Overall Length102mm
Blade Diameter4mm
Product Range-
Product Overview
The 9976MM is a metric size interchangeable Allen® hex socket Screw Blade.
Applications
Maintenance & Repair
Technical Specifications
Drive Size - Metric
4mm
Overall Length
102mm
Product Range
-
Blade Length
102mm
Blade Diameter
4mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021319