Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER XCELITE
Manufacturer Part No9962N
Order Code441995
Also Known AsGTIN UPC EAN: 037103483157
Technical Datasheet
30 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 6.780 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 6.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELLER XCELITE
Manufacturer Part No9962N
Order Code441995
Also Known AsGTIN UPC EAN: 037103483157
Technical Datasheet
Drive Size - Metric-
Blade Length102mm
Overall Length102mm
Blade Diameter1.25mm
Product Range-
Product Overview
The 9962 is a 6-flute Bristol inch size multiple spline Screwdriver Blade.
Applications
Maintenance & Repair
Technical Specifications
Drive Size - Metric
-
Overall Length
102mm
Product Range
-
Blade Length
102mm
Blade Diameter
1.25mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014