Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER XCELITE
Manufacturer Part No9922N
Order Code441685
Product Range99
Also Known AsGTIN UPC EAN: 037103483003
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 7.910 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 7.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELLER XCELITE
Manufacturer Part No9922N
Order Code441685
Product Range99
Also Known AsGTIN UPC EAN: 037103483003
Technical Datasheet
Tip Size 15/64"
Tip Size 2-
Blade Length102mm
Overall Length102mm
Product Range99
Product Overview
The 9922 is an Allen hex socket Interchangeable Screwdriver with 5/64-inch hex opening.
Applications
Maintenance & Repair
Technical Specifications
Tip Size 1
5/64"
Blade Length
102mm
Product Range
99
Tip Size 2
-
Overall Length
102mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82079030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014