Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1.060 |
50+ | CHF 0.941 |
100+ | CHF 0.878 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 1.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No9774055151R
Order Code3757970
Product RangeWA-SMSI
Standoff MaterialSteel
Thread Size - MetricM2.5
Thread Size - Imperial-
Standoff TypeHex Female-Female
Body Length5.5mm
Overall Length6.9mm
External Width5.1mm
Product RangeWA-SMSI
SVHCLead (21-Jan-2025)
Technical Specifications
Standoff Material
Steel
Thread Size - Imperial
-
Body Length
5.5mm
External Width
5.1mm
SVHC
Lead (21-Jan-2025)
Thread Size - Metric
M2.5
Standoff Type
Hex Female-Female
Overall Length
6.9mm
Product Range
WA-SMSI
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:73181900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00088