Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No9774035151R
Order Code3757968
Product RangeWA-SMSI
Technical Datasheet
546 In Stock
700 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 0.892 |
50+ | CHF 0.760 |
100+ | CHF 0.692 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 0.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No9774035151R
Order Code3757968
Product RangeWA-SMSI
Technical Datasheet
Standoff MaterialSteel
Thread Size - MetricM2.5
Thread Size - Imperial-
Standoff TypeHex Female-Female
Body Length3.5mm
Overall Length4.9mm
External Width5.1mm
Product RangeWA-SMSI
SVHCLead (21-Jan-2025)
Technical Specifications
Standoff Material
Steel
Thread Size - Imperial
-
Body Length
3.5mm
External Width
5.1mm
SVHC
Lead (21-Jan-2025)
Thread Size - Metric
M2.5
Standoff Type
Hex Female-Female
Overall Length
4.9mm
Product Range
WA-SMSI
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001149