Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No9774010151R
Order Code2766287
Product RangeWA-SMSI
Technical Datasheet
3,842 In Stock
3,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1.040 |
50+ | CHF 0.998 |
100+ | CHF 0.862 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 1.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No9774010151R
Order Code2766287
Product RangeWA-SMSI
Technical Datasheet
Standoff MaterialSteel
Thread Size - MetricM2.5
Thread Size - Imperial-
Standoff TypeRound Female
Body Length1mm
Overall Length2.4mm
External Width5.1mm
Product RangeWA-SMSI
SVHCLead (21-Jan-2025)
Product Overview
A range of SMD Steel Spacers that are designed to assist with surface mount processes and pick-and-place machines, enabling manufacturers to reduce production costs. These spacers are suitable for simple and fast automated assembly and can handle high mechanical forces and torques.
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Standoff Material
Steel
Thread Size - Imperial
-
Body Length
1mm
External Width
5.1mm
SVHC
Lead (21-Jan-2025)
Thread Size - Metric
M2.5
Standoff Type
Round Female
Overall Length
2.4mm
Product Range
WA-SMSI
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:73181900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000178