Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No963030174
Order Code2987765
Product RangeWA-SBRRO
Technical Datasheet
2,428 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 0.567 |
50+ | CHF 0.540 |
100+ | CHF 0.513 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 0.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No963030174
Order Code2987765
Product RangeWA-SBRRO
Technical Datasheet
Spacer MaterialBrass
Overall Length3mm
Outer Diameter8mm
Inner Diameter4.3mm
Spacer TypeRound
Product RangeWA-SBRRO
SVHCLead (21-Jan-2025)
Technical Specifications
Spacer Material
Brass
Outer Diameter
8mm
Spacer Type
Round
SVHC
Lead (21-Jan-2025)
Overall Length
3mm
Inner Diameter
4.3mm
Product Range
WA-SBRRO
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:74152900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9412