Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No870585975005
Order Code4171905
Product RangeWCAP-HTAH Series
Technical Datasheet
600 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 2.860 |
10+ | CHF 2.630 |
50+ | CHF 2.150 |
100+ | CHF 1.820 |
200+ | CHF 1.590 |
600+ | CHF 1.340 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 2.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No870585975005
Order Code4171905
Product RangeWCAP-HTAH Series
Technical Datasheet
Capacitance15µF
Capacitance Tolerance± 20%
Voltage(DC)100V
Capacitor Case / PackageRadial Leaded
ESR0.07ohm
Lifetime @ Temperature4000 hours @ 125°C
Product Diameter10mm
Product Length-
Product Width-
Product Height12.5mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeWCAP-HTAH Series
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
15µF
Voltage(DC)
100V
ESR
0.07ohm
Product Diameter
10mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
WCAP-HTAH Series
SVHC
No SVHC (21-Jan-2025)
Capacitance Tolerance
± 20%
Capacitor Case / Package
Radial Leaded
Lifetime @ Temperature
4000 hours @ 125°C
Product Length
-
Product Height
12.5mm
Operating Temperature Max
125°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0012
Product traceability