Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No76889430056
Order Code2842139
Product RangeWE-TDC HV Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | CHF 1.730 |
| 50+ | CHF 1.370 |
| 250+ | CHF 1.290 |
| 500+ | CHF 1.210 |
| 1000+ | CHF 1.110 |
| 2000+ | CHF 1.090 |
Price for:Each
Minimum: 5
Multiple: 5
CHF 8.65 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No76889430056
Order Code2842139
Product RangeWE-TDC HV Series
Technical Datasheet
Product RangeWE-TDC HV Series
Inductance, Parallel5.6µH
RMS Current, Parallel1.4A
Saturation Current, Parallel2A
DC Resistance Max, Parallel0.234ohm
Leakage Inductance260nH
Turns Ratio1:1
Product Length8mm
Product Width8mm
Product Height1.8mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
WE-TDC HV Series
RMS Current, Parallel
1.4A
DC Resistance Max, Parallel
0.234ohm
Turns Ratio
1:1
Product Width
8mm
Inductor Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Inductance, Parallel
5.6µH
Saturation Current, Parallel
2A
Leakage Inductance
260nH
Product Length
8mm
Product Height
1.8mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00037
Product traceability