Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 226.820 |
5+ | CHF 195.540 |
10+ | CHF 182.180 |
Price for:1 Kit
Minimum: 1
Multiple: 1
CHF 226.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No768771
Order Code3364858
Technical Datasheet
Inductor Kit TypeWirewound Inductors Design Kit
Kit ContentsWE-PD HV/WE-PD2 HV/WE-TI HV Series 1014/1054/1060/1210/5848/7332/7345/7850/8095 Size Inductors
Range of Inductance Values470µH to 4700µH
No. of Items in Kit-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductor Kit Type
Wirewound Inductors Design Kit
Range of Inductance Values
470µH to 4700µH
Product Range
-
Kit Contents
WE-PD HV/WE-PD2 HV/WE-TI HV Series 1014/1054/1060/1210/5848/7332/7345/7850/8095 Size Inductors
No. of Items in Kit
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.0803
Product traceability