Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744869161683
Order Code3780914
Product RangeWE-FCLP Series
Technical Datasheet
2 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 2.800 |
| 3+ | CHF 2.720 |
| 5+ | CHF 2.630 |
| 10+ | CHF 2.420 |
| 20+ | CHF 2.370 |
| 50+ | CHF 2.300 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 2.80 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744869161683
Order Code3780914
Product RangeWE-FCLP Series
Technical Datasheet
Inductance68mH
DC Current Rating650mA
Product RangeWE-FCLP Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
68mH
Product Range
WE-FCLP Series
DC Current Rating
650mA
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00411
Product traceability