Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 1.800 |
| 5+ | CHF 1.670 |
| 10+ | CHF 1.580 |
| 25+ | CHF 1.460 |
| 50+ | CHF 1.380 |
| 120+ | CHF 1.310 |
Product Information
Product Overview
Wurth Electronics WE-FC series is a current compensated choke which has roughly twice the leakage inductance relative to comparable toroidal chokes. The effect on symmetrical interference increases without having to use an additional inductor. The WE-FC’s construction is made up with a multi-chamber coil body which reduces the parasitic parallel capacitance. This series also has a contained winding window which allows good control of the inductance and intra winding capacitance, this way the impedance curve of the component is really stable, also in the capacitive range, where it is most difficult to assure any typical value of the curve.
- Closed rectangular ferrite core
- 3 section winding for excellent high frequency performance
- 1% stray inductance for symmetrical interference suppression
- Recyclable due to no encapsulation
- Rated voltage 250 VAC
- Isolation voltage 2000 VAC
- Operating temperature: -40°C to +125°C
Technical Specifications
2.7mH
WE-FC Series
1.65A
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for 7448640396
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate