Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744835021220
Order Code4128522
Product RangeWE-TPBHV Series
Technical Datasheet
5 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 37.670 |
| 10+ | CHF 34.670 |
| 20+ | CHF 33.980 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 37.67 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744835021220
Order Code4128522
Product RangeWE-TPBHV Series
Technical Datasheet
Inductance2.1mH
DC Current Rating22A
Product RangeWE-TPBHV Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
2.1mH
Product Range
WE-TPBHV Series
DC Current Rating
22A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2611
Product traceability