Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7448225007
Order Code2894620
Product RangeWE-CMB HC Series
Technical Datasheet
53 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 5.690 |
| 5+ | CHF 5.640 |
| 10+ | CHF 5.580 |
| 20+ | CHF 5.140 |
| 40+ | CHF 4.800 |
| 90+ | CHF 4.440 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 5.69 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7448225007
Order Code2894620
Product RangeWE-CMB HC Series
Technical Datasheet
Inductance700µH
DC Current Rating5A
Product RangeWE-CMB HC Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
700µH
Product Range
WE-CMB HC Series
DC Current Rating
5A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 7448225007
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0081
Product traceability