Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447797620
Order Code1800271
Product RangeWE-PDF Series
Technical Datasheet
61 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 2.570 |
| 10+ | CHF 2.370 |
| 50+ | CHF 2.280 |
| 100+ | CHF 2.210 |
| 200+ | CHF 2.180 |
| 500+ | CHF 1.700 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 2.57 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447797620
Order Code1800271
Product RangeWE-PDF Series
Technical Datasheet
Inductance6.2µH
RMS Current (Irms)5.7A
Inductor ConstructionShielded
Saturation Current (Isat)7.4A
Power Inductor Case10.2mm x 10.2mm x 4.5mm
Product RangeWE-PDF Series
Inductor Case / Package-
DC Resistance Max0.0224ohm
Inductance Tolerance± 20%
Product Length10.2mm
Product Width10.2mm
Product Height4.5mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
6.2µH
Inductor Construction
Shielded
Power Inductor Case
10.2mm x 10.2mm x 4.5mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10.2mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
5.7A
Saturation Current (Isat)
7.4A
Product Range
WE-PDF Series
DC Resistance Max
0.0224ohm
Product Length
10.2mm
Product Height
4.5mm
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002055
Product traceability