Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744772471
Order Code1635801
Product RangeWE-TI Series
Technical Datasheet
347 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 0.899 |
5+ | CHF 0.812 |
10+ | CHF 0.778 |
25+ | CHF 0.752 |
50+ | CHF 0.725 |
140+ | CHF 0.644 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 0.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744772471
Order Code1635801
Product RangeWE-TI Series
Technical Datasheet
Product RangeWE-TI Series
Inductance470µH
Inductor ConstructionUnshielded
RMS Current (Irms)430mA
Saturation Current (Isat)800mA
DC Resistance Max0.89ohm
Inductance Tolerance± 10%
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
WE-TI Series
Inductor Construction
Unshielded
Saturation Current (Isat)
800mA
Inductance Tolerance
± 10%
Inductance
470µH
RMS Current (Irms)
430mA
DC Resistance Max
0.89ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
Product traceability