Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447480822
Order Code3812915
Product RangeWE-TI Series
Technical Datasheet
70 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 1.300 |
| 5+ | CHF 1.240 |
| 10+ | CHF 1.170 |
| 20+ | CHF 1.150 |
| 40+ | CHF 1.120 |
| 80+ | CHF 1.030 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 1.30 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447480822
Order Code3812915
Product RangeWE-TI Series
Technical Datasheet
Product RangeWE-TI Series
Inductance8.2mH
Inductor ConstructionUnshielded
RMS Current (Irms)300mA
Saturation Current (Isat)300mA
DC Resistance Max9ohm
Inductance Tolerance± 5%
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
WE-TI Series
Inductor Construction
Unshielded
Saturation Current (Isat)
300mA
Inductance Tolerance
± 5%
Inductance
8.2mH
RMS Current (Irms)
300mA
DC Resistance Max
9ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
Product traceability