Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744710610
Order Code1635812
Product RangeWE-SD Series
Technical Datasheet
272 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1.630 |
5+ | CHF 1.620 |
10+ | CHF 1.610 |
25+ | CHF 1.530 |
50+ | CHF 1.460 |
200+ | CHF 1.300 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 1.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744710610
Order Code1635812
Product RangeWE-SD Series
Technical Datasheet
Product RangeWE-SD Series
Inductance6µH
Inductor ConstructionUnshielded
RMS Current (Irms)10A
Saturation Current (Isat)19A
DC Resistance Max0.0065ohm
Inductance Tolerance± 25%
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
WE-SD Series
Inductor Construction
Unshielded
Saturation Current (Isat)
19A
Inductance Tolerance
± 25%
Inductance
6µH
RMS Current (Irms)
10A
DC Resistance Max
0.0065ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0095
Product traceability