Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7446632002
Order Code2894631
Product RangeWE-LF Series
Technical Datasheet
52 In Stock
200 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 6.050 |
| 5+ | CHF 5.800 |
| 10+ | CHF 5.640 |
| 25+ | CHF 5.510 |
| 50+ | CHF 5.370 |
| 200+ | CHF 4.690 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 6.05 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7446632002
Order Code2894631
Product RangeWE-LF Series
Technical Datasheet
DC Current Rating2.75A
Inductance2.2mH
Product RangeWE-LF Series
Impedance-
Inductor Case / Package-
Product Length23.3mm
Product Width18.5mm
Product Height11.5mm
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
DC Current Rating
2.75A
Product Range
WE-LF Series
Inductor Case / Package
-
Product Width
18.5mm
Qualification
-
Inductance
2.2mH
Impedance
-
Product Length
23.3mm
Product Height
11.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0063
Product traceability