Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74458304
Order Code1961681
Product RangeWE-ASI Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 2.040 |
5+ | CHF 2.030 |
10+ | CHF 2.010 |
25+ | CHF 1.940 |
50+ | CHF 1.860 |
200+ | CHF 1.590 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 2.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74458304
Order Code1961681
Product RangeWE-ASI Series
Technical Datasheet
Inductance4.7mH
DC Resistance Max4.8ohm
Self Resonant Frequency500kHz
DC Current Rating400mA
Inductor Case Style18.54mm x 15.24mm x 12mm
Product RangeWE-ASI Series
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length18.54mm
Product Width15.24mm
Product Height12mm
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
4.7mH
Self Resonant Frequency
500kHz
Inductor Case Style
18.54mm x 15.24mm x 12mm
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
15.24mm
SVHC
Bis(a,a-dimethylbenzyl) peroxide (21-Jan-2025)
DC Resistance Max
4.8ohm
DC Current Rating
400mA
Product Range
WE-ASI Series
Inductor Construction
Unshielded
Product Length
18.54mm
Product Height
12mm
Technical Docs (2)
Alternatives for 74458304
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Bis(a,a-dimethylbenzyl) peroxide (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
Product traceability