Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74457033
Order Code3812879
Product RangeWE-PD4 Series
Technical Datasheet
148 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1.960 |
10+ | CHF 1.620 |
25+ | CHF 1.300 |
50+ | CHF 1.250 |
100+ | CHF 1.190 |
250+ | CHF 1.110 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 1.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74457033
Order Code3812879
Product RangeWE-PD4 Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)9A
Inductor ConstructionUnshielded
Saturation Current (Isat)17A
Product RangeWE-PD4 Series
Inductor Case / Package-
Power Inductor Case22mm x 15mm x 7mm
DC Resistance Max0.009ohm
Inductance Tolerance± 20%
Product Length22mm
Product Width15mm
Product Height7mm
Technical Specifications
Inductance
3.3µH
Inductor Construction
Unshielded
Product Range
WE-PD4 Series
Power Inductor Case
22mm x 15mm x 7mm
Inductance Tolerance
± 20%
Product Width
15mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
9A
Saturation Current (Isat)
17A
Inductor Case / Package
-
DC Resistance Max
0.009ohm
Product Length
22mm
Product Height
7mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
Product traceability