Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744383360068HT
Order Code4414003
Product RangeWE-MAPI Series
Technical Datasheet
500 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 1.390 |
| 50+ | CHF 1.230 |
| 100+ | CHF 1.180 |
| 250+ | CHF 1.120 |
| 500+ | CHF 0.925 |
| 1000+ | CHF 0.907 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 1.39 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744383360068HT
Order Code4414003
Product RangeWE-MAPI Series
Technical Datasheet
Inductance680nH
RMS Current (Irms)6.4A
Inductor ConstructionShielded
Saturation Current (Isat)6.7A
Product RangeWE-MAPI Series
Inductor Case / Package-
DC Resistance Max0.0281ohm
Inductance Tolerance± 30%
Product Length3mm
Product Width3mm
Product Height2mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
680nH
Inductor Construction
Shielded
Product Range
WE-MAPI Series
DC Resistance Max
0.0281ohm
Product Length
3mm
Product Height
2mm
RMS Current (Irms)
6.4A
Saturation Current (Isat)
6.7A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
3mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability