Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744242110
Order Code1636264
Product RangeWE-SLM Series
Technical Datasheet
123 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 2.290 |
10+ | CHF 2.010 |
50+ | CHF 1.760 |
100+ | CHF 1.680 |
200+ | CHF 1.620 |
500+ | CHF 1.460 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 2.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744242110
Order Code1636264
Product RangeWE-SLM Series
Technical Datasheet
DC Current Rating300mA
Inductance11µH
Product RangeWE-SLM Series
Impedance800ohm
Inductor Case / Package-
Common Mode Filter Case6mm x 3.3mm x 3.3mm
Product Length6mm
Product Width3.3mm
Product Height3.3mm
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
DC Current Rating
300mA
Product Range
WE-SLM Series
Inductor Case / Package
-
Product Length
6mm
Product Height
3.3mm
SVHC
No SVHC (21-Jan-2025)
Inductance
11µH
Impedance
800ohm
Common Mode Filter Case
6mm x 3.3mm x 3.3mm
Product Width
3.3mm
Qualification
-
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000259
Product traceability