Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744227S
Order Code1636271
Product RangeWE-SL2 Series
Technical Datasheet
1,721 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 2.100 |
50+ | CHF 1.870 |
100+ | CHF 1.810 |
250+ | CHF 1.760 |
500+ | CHF 1.720 |
1000+ | CHF 1.670 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 2.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744227S
Order Code1636271
Product RangeWE-SL2 Series
Technical Datasheet
DC Current Rating1A
Inductance51µH
Product RangeWE-SL2 Series
Impedance5.5kohm
Common Mode Filter Case9.2mm x 6mm x 5mm
Inductor Case / Package-
Product Length9.2mm
Product Width6mm
Product Height5mm
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 744227S is a WE-SL2-series 1A/80VDC SMD common mode Line Filter with UL-compliant housing, sectional winding style. This filter offers wide bandwidth with the core materials NiZn/MnZn. Ideal for distortion-free removal of noise from transmitted electrical signals. Suitable for current compensated choke for data and signal lines, power supply systems, filter for measurement signals, CAN and suppression for common mode noise.
- -40 to 125°C Operating temperature range
Applications
Power Management, Communications & Networking
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
DC Current Rating
1A
Product Range
WE-SL2 Series
Common Mode Filter Case
9.2mm x 6mm x 5mm
Product Length
9.2mm
Product Height
5mm
SVHC
No SVHC (21-Jan-2025)
Inductance
51µH
Impedance
5.5kohm
Inductor Case / Package
-
Product Width
6mm
Qualification
AEC-Q200
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000501
Product traceability