Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744212470
Order Code1848218
Product RangeWE-SL1 Series
Technical Datasheet
150 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 2.700 |
50+ | CHF 2.150 |
100+ | CHF 2.140 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 2.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744212470
Order Code1848218
Product RangeWE-SL1 Series
Technical Datasheet
DC Current Rating300mA
Inductance47µH
Product RangeWE-SL1 Series
Impedance300ohm
Common Mode Filter Case6.5mm x 3.6mm x 1.65mm
Product Length6.5mm
Product Width3.6mm
Product Height1.65mm
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
DC Current Rating
300mA
Product Range
WE-SL1 Series
Common Mode Filter Case
6.5mm x 3.6mm x 1.65mm
Product Width
3.6mm
Qualification
-
Inductance
47µH
Impedance
300ohm
Product Length
6.5mm
Product Height
1.65mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000135
Product traceability