500 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 2.010 |
| 10+ | CHF 1.970 |
| 50+ | CHF 1.900 |
| 100+ | CHF 1.820 |
| 200+ | CHF 1.780 |
| 500+ | CHF 1.450 |
Product Information
Product Overview
The 74408943047 is a surface mount shielded Power Inductor with low self-losses. This WE-SPC extremely small size inductor has optimized solder ability and constant saturation characteristics. This high saturation current inductor features magnetic shielded, which results in a low leakage field and high self-resonance frequency. Supports 44MHz typical self-resonant frequency and is recommended that the temperature of the inductor does not exceed 125°C under worst case operating conditions.
- 3°C/s Maximum ramp-up rate
- 6°C/s Maximum ramp-down rate
- Reflow solder profile (recommended)
Warnings
Cleaning agents that are used to clean application might damage or change the characteristics of the component, body, pins or termination.
Technical Specifications
4.7µH
Shielded
4.8mm x 4.8mm x 3.8mm
-
± 20%
4.8mm
No SVHC (21-Jan-2025)
2.2A
3.2A
WE-SPC Series
0.052ohm
4.8mm
3.8mm
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate