Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744040520047
Order Code3812822
Product RangeWE-LQS Series
Technical Datasheet
2,185 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | CHF 0.671 |
50+ | CHF 0.564 |
250+ | CHF 0.528 |
500+ | CHF 0.496 |
1000+ | CHF 0.468 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CHF 3.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744040520047
Order Code3812822
Product RangeWE-LQS Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)4.9A
Inductor ConstructionSemishielded
Saturation Current (Isat)7.97A
Product RangeWE-LQS Series
Inductor Case / Package-
DC Resistance Max0.0139ohm
Inductance Tolerance± 30%
Product Length5mm
Product Width5mm
Product Height2mm
Technical Specifications
Inductance
470nH
Inductor Construction
Semishielded
Product Range
WE-LQS Series
DC Resistance Max
0.0139ohm
Product Length
5mm
Product Height
2mm
RMS Current (Irms)
4.9A
Saturation Current (Isat)
7.97A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
Product traceability