Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7427927311
Order Code1961699
Product RangeWE-CBF Series
Technical Datasheet
34,506 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | CHF 0.164 |
| 100+ | CHF 0.128 |
| 500+ | CHF 0.102 |
| 2500+ | CHF 0.0871 |
| 5000+ | CHF 0.0812 |
| 10000+ | CHF 0.0796 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CHF 1.64 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7427927311
Order Code1961699
Product RangeWE-CBF Series
Technical Datasheet
Ferrite Bead Case / Package0402 [1005 Metric]
Impedance120ohm
DC Current Rating1.2A
Product RangeWE-CBF Series
DC Resistance Max0.09ohm
Impedance Tolerance± 25%
Product Length1mm
Product Width0.5mm
Product Height0.5mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Product Overview
The special SMD chip bead ferrites can be put directly on the printed circuit board. They offer excellent anti-EMI properties and low DC resistance. Placed very close next to the interference source even with smallest size 0402, maximal impedance at 1000 Ω can be reached.
- Available Sizes: 0402, 0603, 0805, 1206, 1210, 1806, 1958
- Reliable Ni-Sn electrodes
- High rated current up to 6A
- Recommended soldering: Reflow
- Operating temperature: –55ºC to +125ºC
- Data line filter and for uncoupling for distribution voltage
- Applications: USB 2.0, IEEE 1394, LVDS, Control Signals, RS232, RS422, DC/DC Converter, HDD, fast bus signals, power supply, DC/DC converter
Applications
Industrial, Power Management, Consumer Electronics, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Ferrite Bead Case / Package
0402 [1005 Metric]
DC Current Rating
1.2A
DC Resistance Max
0.09ohm
Product Length
1mm
Product Height
0.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Impedance
120ohm
Product Range
WE-CBF Series
Impedance Tolerance
± 25%
Product Width
0.5mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for 7427927311
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability