2,500 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
5+ | CHF 0.690 |
50+ | CHF 0.599 |
250+ | CHF 0.567 |
500+ | CHF 0.538 |
1000+ | CHF 0.512 |
2500+ | CHF 0.467 |
Product Information
Product Overview
WE-MPSB is a high performance SMD Ferrite with an up to 40% higher rated current load and a drastically reduced RDC. As the only worldwide manufacturer, we guarantee the specified high current capability.
- Available Sizes: 0603, 0805, 1206, 1612, 1812, 2220, 3322
- Peak current is up to 20 times higher than rated current
- Up to 40 % higher rated current compared with similar products, up to 10.5A
- Optimized layer design to achieve ultra-low RDC and huge rated current
- High impedance over a wide frequency range at rated current – low DC bias effect
- Operating temperature: -55°C to +125°C
- Input filter for applications with inrush current peaks
- Filtering of power supply lines
- Suppression of differential mode interferences
- Interference suppression of motors
- Input and output filter for DC/DC converter and Hot Swap Controllers
Applications
Power Management, Motor Drive & Control, Communications & Networking, Industrial
Warnings
Cleaning agents that are used to clean the customer application might damage or change the characteristics of the component, body, pins or termination. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
1812 [4532 Metric]
8A
0.006ohm
4.5mm
2.3mm
-55°C
AEC-Q200
100ohm
WE-MPSB Series
± 25%
3.2mm
SMD
125°C
No SVHC (21-Jan-2025)
Alternatives for 74279226101
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate