Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No70995ST33
Order Code3757967
Product RangeWA-SNSH
Technical Datasheet
255 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 0.0733 |
50+ | CHF 0.0668 |
100+ | CHF 0.0621 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 0.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No70995ST33
Order Code3757967
Product RangeWA-SNSH
Technical Datasheet
Thread Size - Imperial-
Thread Size - Metric3.5mm
Screw Length6.5mm
Fastener PlatingZinc
Fastener MaterialSteel
Screw Head StylePan Head Phillips
Product RangeWA-SNSH
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Thread Size - Imperial
-
Screw Length
6.5mm
Fastener Material
Steel
Product Range
WA-SNSH
Thread Size - Metric
3.5mm
Fastener Plating
Zinc
Screw Head Style
Pan Head Phillips
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:73182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00075