Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No693063010911
Order Code2081360
Product RangeWR-CRD
Technical Datasheet
511 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 3.400 |
10+ | CHF 2.610 |
100+ | CHF 2.490 |
250+ | CHF 1.920 |
500+ | CHF 1.770 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 3.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No693063010911
Order Code2081360
Product RangeWR-CRD
Technical Datasheet
Memory / Card TypeSD
Insert & Eject MechanismPush-Pull
Connector TypeMemory Socket
No. of Contacts9Contacts
Contact MaterialCopper
Contact PlatingGold Plated Contacts
Product RangeWR-CRD
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 693063010911 is a 9-way black SD Card Connector with card detection, push and pull. This WR-CRD series connector with gold-plated copper alloy contacts, LCP insulator.
- 0.5A Current rating
- 100VAC voltage rating
Applications
Industrial
Technical Specifications
Memory / Card Type
SD
Connector Type
Memory Socket
Contact Material
Copper
Product Range
WR-CRD
Insert & Eject Mechanism
Push-Pull
No. of Contacts
9Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0018
Product traceability