Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No692904100000
Order Code1861264
Product RangeWR-COM Series
Technical Datasheet
36 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 10.900 |
| 10+ | CHF 10.230 |
| 25+ | CHF 9.700 |
| 100+ | CHF 8.910 |
| 250+ | CHF 8.740 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 10.90 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No692904100000
Order Code1861264
Product RangeWR-COM Series
Technical Datasheet
Connector to ConnectorType A Plug to Micro Type B Plug
Connector AUSB Type A Plug
Cable Length - Metric1m
Connector BMicro USB Type B Plug
Cable Length - Imperial3.28ft
USB StandardUSB 3.0
Jacket ColourBlue
Electronic Marking-
Product RangeWR-COM Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The WR-COM USB3.0 cable assemblies from Wurth Elektronik are available in standard A, standard B and micro B connectors. The USB3.0 can transfer data up to 5Gbps which is 10x faster than the previous standard.
- Contact material of copper alloy
- Blue colour jacket
- Working voltage of 30VAC
- Cable length of 1m
Applications
Industrial, Power Management, Communications & Networking
Technical Specifications
Connector to Connector
Type A Plug to Micro Type B Plug
Cable Length - Metric
1m
Cable Length - Imperial
3.28ft
Jacket Colour
Blue
Product Range
WR-COM Series
Connector A
USB Type A Plug
Connector B
Micro USB Type B Plug
USB Standard
USB 3.0
Electronic Marking
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 692904100000
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042
Product traceability