Print Page
Image is for illustrative purposes only. Please refer to product description.
236 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 1.680 |
| 10+ | CHF 1.140 |
| 100+ | CHF 1.110 |
| 250+ | CHF 1.060 |
| 500+ | CHF 1.020 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 1.68 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No691352710003
Order Code1841342
Technical Datasheet
Pitch Spacing5mm
No. of Positions3Ways
Wire Size AWG Min24AWG
Wire Size (AWG)24AWG to 12AWG
Wire Size AWG Max12AWG
Conductor Area CSA3mm²
Wire Connection MethodScrew
Rated Current12A
Rated Voltage300V
Product Range-
SVHCLead (21-Jan-2025)
Product Overview
The 691352710003 is a 3-pin 10A vertical Pluggable Terminal Block with WR-TBL and screw wire connection. It has brass contact, stainless steel wire guard and a PA66 insulator.
- UL94V-0 Flammability
- 20mΩ Contact resistance
- -40 to 105°C Operating temperature range
Applications
Industrial
Technical Specifications
Pitch Spacing
5mm
Wire Size AWG Min
24AWG
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Rated Voltage
300V
SVHC
Lead (21-Jan-2025)
No. of Positions
3Ways
Wire Size (AWG)
24AWG to 12AWG
Conductor Area CSA
3mm²
Rated Current
12A
Product Range
-
Technical Docs (2)
Alternatives for 691352710003
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0056